• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TBS608 Diode bridge TBS 800 V Tape on Full reel

Packaging type
Tape on Full reel
Product type
Diode bridge
Enclosure
TBS
U(RRM)
800 V
Forward voltage U(F)
0.96 V
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TSC SMD bridge rectifier up to 6A TBS_

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

TBS608

Product type

Diode bridge

Enclosure

TBS

Manufacturer

Taiwan Semiconductor

U(RRM)

800 V

Forward voltage U(F)

0.96 V

Series

TBS6

Mounting type

PCB mount

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702862 Taiwan Semiconductor TBS608 Diode bridge TBS 800 V Tape on Full reel

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.