• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TVS diode BZW04-31 DO 204AL 34.2 V Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Enclosure
DO 204AL
Mounting type
PCB mount
Type
BZW04-31
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TVS diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

BZW04-31

Product type

TVS diode

Enclosure

DO 204AL

Manufacturer

Taiwan Semiconductor

Breakdown voltage U(BR)

34.2 V

Channels

1

Mounting type

PCB mount

Series

BZW04_

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3702439 Taiwan Semiconductor TVS diode BZW04-31 DO 204AL 34.2 V Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3702439 Taiwan Semiconductor TVS diode BZW04-31 DO 204AL 34.2 V Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.