• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TVS diode P4SMA30AH DO 214AC 28.5 V Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Enclosure
DO 214AC
Mounting type
PCB mount
Type
P4SMA30AH
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TVS diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

P4SMA30AH

Product type

TVS diode

Enclosure

DO 214AC

Manufacturer

Taiwan Semiconductor

Breakdown voltage U(BR)

28.5 V

Channels

1

Mounting type

PCB mount

Series

P4SMA_(C)AH

RoHS-compliant

Yes

AEC compliance

AEC-Q101

Documents & Downloads

Datasheet

Datasheet 3702540 Taiwan Semiconductor TVS diode P4SMA30AH DO 214AC 28.5 V Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3702540 Taiwan Semiconductor TVS diode P4SMA30AH DO 214AC 28.5 V Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.