• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TVS diode P6SMB39CAH DO 214AA 37.1 V Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Enclosure
DO 214AA
Mounting type
PCB mount
Type
P6SMB39CAH
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TVS diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

P6SMB39CAH

Product type

TVS diode

Enclosure

DO 214AA

Manufacturer

Taiwan Semiconductor

Breakdown voltage U(BR)

37.1 V

Channels

1

Mounting type

PCB mount

Series

P6SMB_(C)AH

RoHS-compliant

Yes

AEC compliance

AEC-Q101

Documents & Downloads

Datasheet

Datasheet 3702558 Taiwan Semiconductor TVS diode P6SMB39CAH DO 214AA 37.1 V Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3702558 Taiwan Semiconductor TVS diode P6SMB39CAH DO 214AA 37.1 V Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.