• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TVS diode SMA4F18AH SMA 20.1 V Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Enclosure
SMA
Mounting type
PCB mount
Type
SMA4F18AH
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TVS diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

SMA4F18AH

Product type

TVS diode

Enclosure

SMA

Manufacturer

Taiwan Semiconductor

Breakdown voltage U(BR)

20.1 V

Channels

1

Mounting type

PCB mount

Series

SMA4F_AH

RoHS-compliant

Yes

AEC compliance

AEC-Q101

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702718 Taiwan Semiconductor TVS diode SMA4F18AH SMA 20.1 V Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.