• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor TVS diode SMA4S18AH SOD 128 20.1 V Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Enclosure
SOD 128
Mounting type
PCB mount
Type
SMA4S18AH
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TVS diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

SMA4S18AH

Product type

TVS diode

Enclosure

SOD 128

Manufacturer

Taiwan Semiconductor

Breakdown voltage U(BR)

20.1 V

Channels

1

Mounting type

PCB mount

Series

SMA4S_AH

RoHS-compliant

Yes

AEC compliance

AEC-Q101

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3702730 Taiwan Semiconductor TVS diode SMA4S18AH SOD 128 20.1 V Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.