• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Zener diode BZT52B10 RHG Enclosure type (semiconductors) SOD 123F Tape on Full reel

Packaging type
Tape on Full reel
Product type
Zener diode
Forward voltage U(F)
1 V
Enclosure
SOD 123F
Mounting type
PCB mount
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zener diode

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

BZT52B10 RHG

Product type

Zener diode

Manufacturer

Taiwan Semiconductor

Forward voltage U(F)

1 V

Enclosure

SOD 123F

Mounting type

PCB mount

RoHS-compliant

Yes

Series

BZT52B

Documents & Downloads

Datasheet

Datasheet 3702398 Taiwan Semiconductor Zener diode BZT52B10 RHG Enclosure type (semiconductors) SOD 123F Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3702398 Taiwan Semiconductor Zener diode BZT52B10 RHG Enclosure type (semiconductors) SOD 123F Tape on Full reel

What kind of Zener Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.