• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Takamisawa JV-12S-KT PCB relay 12 V DC 5 A 1 maker 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
150 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Miniature high current relay series JS

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

PCB relay

Type

JV-12S-KT

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Control mode

monostable, 1 coil

Resistance (coil)

720 Ω

Contact type

1 maker

Contact material

Silver alloy

Switching voltage (max.)

150 V DC

250 V AC

Switching current (max.)

5 A

Max. switching capacity

150 W

1250 VA

Connection

Solder pins

Response time

8 ms

Fall time

4 ms

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

17.5 mm

Width

10 mm

Height

12.5 mm

Dim

(L x W x H) 17.5 x 10 x 12.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

200 mW

Insulation resistance

500 V/DC - 1000 MΩ

Nominal voltage (details)

12 V DC

Test voltage

(1 min) 5000 V AC

Switching capacity

1250 VA

Type

JV-12S-KT

Contact resistance

(at 1 A/6 V/DC) New condition 70 mΩ

Temperature range

-40 - +70 °C

Documents & Downloads

Datasheet

Datasheet 502946 Takamisawa JV-12S-KT PCB relay 12 V DC 5 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 502946 Takamisawa JV-12S-KT PCB relay 12 V DC 5 A 1 maker 1 pc(s)

Description

Primary applications: PLCs, timer relays, temperature control and interface boards.

Hints

Sealed to IP 67

What kind of PCB Mount Relays, Plug-in Relays are you looking for?