
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Highlights & Details
Miniature relay, SY series
Our service for you
Technical specifications
- Contact resistance 100 MΩ
- Product type
PCB relay
- Type
SY-12W-K
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
960 Ω
- Contact type
1 change-over
- Contact material
Ag + Au
- Switching voltage (max.)
60 V DC
120 V AC
- Switching current (max.)
1 A
- Max. switching capacity
24 W
60 VA
- Connection
Solder pins
- Response time
5 ms
- Fall time
2 ms
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Length
12.5 mm
- Width
7.4 mm
- Height
9.5 mm
- Dim
(L x W x H) 12.5 x 7.4 x 9.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
150 mW
- Insulation resistance
(500 V/DC) ≥ 1000 MΩ
- Nominal voltage (details)
12 V DC
- Switching capacity
60 VA
- Type
SY-12W-K
Documents & Downloads
Datasheet
Datasheet 502826 Takamisawa SY-12W-K PCB relay 12 V DC 1 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 502826 Takamisawa SY-12W-K PCB relay 12 V DC 1 A 1 change-over 1 pc(s)
































