• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talema 21227 CAV Common mode chokes Common mode 1.8 mH 6 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Common mode chokes
Inductance (L)
1.8 mH
Max. temperature
125 °C
Features
Common mode
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Talema current-compensated chokes

Our service for you

Technical specifications

  • Mounting type: Vertical
  • Nominal resistance 16 mOhm
  • Structure: Partly cast
  • Number of windings: 2
  • Two separate windings for low capacitive resistance
  • Pin dimension: 0.6X0,88mm
Packaging type

Piece

Product type

Common mode chokes

Features

Common mode

Inductance (L)

1.8 mH

Tolerance ±

0.3 %

Nominal voltage

250 V AC

Nominal current

6 A

Length

32.5 mm

Width

17.5 mm

Height

35.5 mm

Min. temperature

-40 °C

Max. temperature

125 °C

Content

1 pc(s)

Dim

(L x W x H) 32.5 x 17.5 x 35.5 mm

RoHS-compliant

Yes

Type

CAV

Documents & Downloads

Datasheet

Datasheet 3357565 Talema 21227 CAV Common mode chokes Common mode 1.8 mH 6 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3357565 Talema 21227 CAV Common mode chokes Common mode 1.8 mH 6 A 1 pc(s) Piece

What kind of Coils & Chokes are you looking for?