• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talema 21950 21950 EMI choke 32 µH 2 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
EMI choke
Inductance (L)
32 µH
Nominal current
2 A
Width
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

EMI choke

Inductance (L)

32 µH

Nominal current

2 A

Width

8 mm

(Ø)

13.8 mm

Content

1 pc(s)

Dim

(Ø) 13.8 mm

RoHS-compliant

Yes

Type

21950

Documents & Downloads

Datasheet

Datasheet 3359633 Talema 21950 21950 EMI choke 32 µH 2 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3359633 Talema 21950 21950 EMI choke 32 µH 2 A 1 pc(s) Piece

What kind of Coils & Chokes are you looking for?