• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talema CAF-1,1-6,8 CAF Common mode chokes horizontal 6.8 mH 1.1 A 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Common mode chokes
Inductance (L)
6.8 mH
Max. temperature
125 °C
Features
horizontal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Horizontal
  • Nominal resistance 342 mOhm
  • Structure: Partly cast
  • Number of windings: 2
  • Two separate windings for low capacitive resistance
  • Pin dimension: 0.6X0,88mm
Packaging type

Piece

Product type

Common mode chokes

Features

horizontal

Inductance (L)

6.8 mH

Tolerance ±

0.3 %

Nominal voltage

250 V AC

Nominal current

1.1 A

Length

17.5 mm

Width

17 mm

Height

12.5 mm

Min. temperature

-40 °C

Max. temperature

125 °C

Content

1 pc(s)

Dim

(L x W x H) 17.5 x 17 x 12.5 mm

RoHS-compliant

Yes

Type

CAF

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357546 Talema CAF-1,1-6,8 CAF Common mode chokes horizontal 6.8 mH 1.1 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3357546 Talema CAF-1,1-6,8 CAF Common mode chokes horizontal 6.8 mH 1.1 A 1 pc(s) Piece

What kind of Coils & Chokes are you looking for?