• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talema CMJ-4-101 CMJ Inductor Toroidal core SMD CMJ 100 µH 0.5 A 1 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
100 µH
Max. temperature
85 °C
Features
Toroidal core
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal resistance 330 mOhm
  • Number of windings: 4
  • Current-compensated toroid-core double and quad chokes
  • SMD version suitable for pick and place applications
  • Excellent soldering properties
  • High attenuation over a wide frequency range
Product type

Inductor

Features

Toroidal core

Type

SMD

Type

CMJ

Inductance (L)

100 µH

Tolerance ±

0.5 %

Nominal current

0.5 A

Length

7.3 mm

Width

5.4 mm

Height

4.8 mm

Min. temperature

-25 °C

Max. temperature

85 °C

Content

1 pc(s)

Dim

(L x W x H) 7.3 x 5.4 x 4.8 mm

RoHS-compliant

Yes

Type

CMJ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3357581 Talema CMJ-4-101 CMJ Inductor Toroidal core SMD CMJ 100 µH 0.5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3357581 Talema CMJ-4-101 CMJ Inductor Toroidal core SMD CMJ 100 µH 0.5 A 1 pc(s)

What kind of Coils & Chokes are you looking for?