• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talema DPO-0,5-470 DPO-0,5-470 Smoothing choke Toroidal core 470 µH 0.5 A 1 pc(s) Piece

Packaging type
Piece
Product type
Smoothing choke
Inductance (L)
470 µH
Max. temperature
125 °C
Features
Toroidal core
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Idle inductance 557 µH
  • Nominal resistance 0,322 Ohm
  • Storage energy 58.8 µJ
  • Construction: Non-sealed
  • Number of windings: 1
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 125 °C
Packaging type

Piece

Product type

Smoothing choke

Features

Toroidal core

Inductance (L)

470 µH

Tolerance ±

0.15 %

Nominal current

0.5 A

Material

Iron

Width

9 mm

(Ø)

20 mm

Min. temperature

-40 °C

Max. temperature

125 °C

Content

1 pc(s)

Dim

(Ø) 20 mm

RoHS-compliant

Yes

Type

DPO-0,5-470

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3359600 Talema DPO-0,5-470 DPO-0,5-470 Smoothing choke Toroidal core 470 µH 0.5 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3359600 Talema DPO-0,5-470 DPO-0,5-470 Smoothing choke Toroidal core 470 µH 0.5 A 1 pc(s) Piece

Description

Features

  • Ring core chokes from Talema are characterized by a low magnetic scattering.
  • Compact, small design
  • Good price/performance ratio
  • Low interference radiation
  • Low power losses
  • Tin-plated solder connections for reliable PCB mounting
  • Can be used for applications up to 100 kHz
  • This text is machine translated.

What kind of Coils & Chokes are you looking for?