• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talema DPV-1.0-100 DPV Smoothing choke vertical DPV 100 µH 1 A 1 pc(s) Piece

Packaging type
Piece
Product type
Smoothing choke
Inductance (L)
100 µH
Max. temperature
125 °C
Features
vertical
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Talema memory-/Entstördators 1A fixed

Our service for you

Technical specifications

  • Mounting type: Vertical
  • Idle inductance 127 µH
  • Nominal resistance 0,097 Ohm
  • 50 µJ
  • Structure: Partly cast
  • Number of windings: 1
  • Ring core chokes from Talema are characterized by a low magnetic scattering.
  • Compact, small design
  • Good price/performance ratio
  • Low interference radiation
  • Low power losses
  • Tin-plated solder connections for reliable PCB mounting
  • Can be used for applications up to 100 kHz
Packaging type

Piece

Product type

Smoothing choke

Features

vertical

Type

DPV

Inductance (L)

100 µH

Tolerance ±

0.15 %

Nominal current

1 A

Length

17.8 mm

Width

12.8 mm

Height

20 mm

Min. temperature

-40 °C

Max. temperature

125 °C

Content

1 pc(s)

Dim

(L x W x H) 17.8 x 12.8 x 20 mm

RoHS-compliant

Yes

Type

DPV

Documents & Downloads

Datasheet

Datasheet 3357588 Talema DPV-1.0-100 DPV Smoothing choke vertical DPV 100 µH 1 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3357588 Talema DPV-1.0-100 DPV Smoothing choke vertical DPV 100 µH 1 A 1 pc(s) Piece

What kind of Coils & Chokes are you looking for?