• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talema SAF-16-68 SAF-16-68 Smoothing choke 68 µH 16 A 1 pc(s)

Product type
Smoothing choke
Inductance (L)
68 µH
Tolerance ±
0.25 %
Nominal current
16 A
Width
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Talema Series SAF memory-/Entstördrosse

Our service for you

Technical specifications

  • Idle inductance 83 µH
  • Nominal resistance 0,010 Ohm
  • Storage energy 8,554 µJ
  • Structure: Sealed
  • Number of windings: 2
  • Min. Operating temperature -40 °C
  • Max. operating temperature: 125 °C
Product type

Smoothing choke

Inductance (L)

68 µH

Tolerance ±

0.25 %

Nominal current

16 A

Width

16 mm

(Ø)

43 mm

Content

1 pc(s)

Dim

(Ø) 43 mm

RoHS-compliant

Yes

Type

SAF-16-68

Documents & Downloads

Datasheet

Datasheet 3359669 Talema SAF-16-68 SAF-16-68 Smoothing choke 68 µH 16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3359669 Talema SAF-16-68 SAF-16-68 Smoothing choke 68 µH 16 A 1 pc(s)

Description

Features

  • Compact chokes with high power density for switching power supplies
  • Moulded, flat/horizontal mounting, standing
  • High degree of efficiency and high stability
  • High current/inductance values in a compact housing
  • Operating frequency up to 100 kHz
  • Small size and high ''Q''
  • Highly stable inductivity with changing DC pre-voltage current
  • Low temperature rise
  • This text is machine translated.

What kind of Coils & Chokes are you looking for?