• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Talema SDF-1.0-250 SD Smoothing choke horizontal 250 µH 1 A 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Smoothing choke
Inductance (L)
250 µH
Max. temperature
125 °C
Features
horizontal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Talema high-performance storage chokes

Our service for you

Technical specifications

  • Mounting type: Horizontal
  • Idle inductance 323 µH
  • Nominal resistance 354 mOhm
  • 125 µJ
  • Structure: Sealed
  • Number of windings: 1
  • High degree of efficiency and quality
  • Suitable for frequencies up to 200kHz
  • Compact and small size
  • High inductance stability
  • Achieved in class GFP (-40...+125°C, humidity class F) according to DIN40040
Packaging type

Single

Product type

Smoothing choke

Features

horizontal

Inductance (L)

250 µH

Tolerance ±

0.15 %

Nominal current

1 A

Material

GRP

Length

17.5 mm

Width

15 mm

Height

11 mm

Min. temperature

-40 °C

Max. temperature

125 °C

Content

1 pc(s)

Dim

(L x W x H) 17.5 x 15 x 11 mm

RoHS-compliant

Yes

Type

SD

Documents & Downloads

Datasheet

Datasheet 3357592 Talema SDF-1.0-250 SD Smoothing choke horizontal 250 µH 1 A 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3357592 Talema SDF-1.0-250 SD Smoothing choke horizontal 250 µH 1 A 1 pc(s) Single

What kind of Coils & Chokes are you looking for?