There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
The bottle comes with a brush applicator on the bottom of the cap
Technical specifications
Product type
Solvent
Content
40 ml
Documents & Downloads
Security datasheet
Security datasheet 2451032 Tamiya 300087205 Solvent Content 40 ml
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
Description
This Super-strong Mark Fit is ready to allow your decals to be placed perfectly by softening them so that they easily adapt to uneven, rounded and matte surfaces. It combines standard (article 87102) and strong (article 87135) Mark Fit products on the market and is suitable for use on thick decals or extremely difficult target surfaces.
This Super-strong Mark Fit is ready to allow your decals to be placed perfectly by softening them so that they easily adapt to uneven, rounded and matte surfaces. It combines standard (article 87102) and strong (article 87135) Mark Fit products on the market and is suitable for use on thick decals or extremely difficult target surfaces.