• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 87026 Model making - primer Can Grey Content 100 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 99.90)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Gray PRIMER 100ml PLASTIC / METAL

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Grey

Product type

Model making - primer

Container

Can

Content

100 ml

Documents & Downloads

Security datasheet

Security datasheet 223567 Tamiya 87026 Model making - primer Can Grey Content 100 ml

Signal word

Danger

GHS / H Statements

  • H 336: May cause drowsiness or dizziness
  • H 319: Causes serious eye irritation
  • H229: Pressurized container: may burst if heated
  • H 222: Extremely flammable material

GHS / P Statements

  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 405: Keep locked up
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 271: Use outdoors or in a well-ventilated area only
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 102: Keep away from children

Description

Extremely fine spray primer - the first step for a perfect finish. High covering and adhesive force without the model details to lock. Minor scratches and bumps, the primer/primer. This is in various container sizes (100ml/180ml) and colors available.
The Primers are suitable for the following surfaces/materials: plastic (ABS, polystirene (PS)), metal (steel, aluminum, Die-Cast (zinc die casting)), wood, ceramics.
The Primed surface can be before the color application also wet locking or sanded down. For this purpose, we recommend the TAMIYA sandpaper and sanding sponges, these are dry and wet can be used as well as in grains from 320 to 3,200.

This text is machine translated.