• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 87044 Model making - primer Spray can White Content 180 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 94.39)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tamiya spraying priming for plastics and metal

  • Results in an especially smooth surface
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

White

Product type

Model making - primer

Type

Fine

Container

Spray can

Content

180 ml

Documents & Downloads

Security datasheet

Security datasheet 223569 Tamiya 87044 Model making - primer Spray can White Content 180 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 335: May cause respiratory irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Application is very simple by filling into handy spray cans . The white primer is designed for the finishing touches on the model. The fine particles of the priming result in an absolutely smooth surface after application. Is ideal as a first coat before the use of bright colours.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.