• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 87077 Model making - solvent Plastic bottle Content 250 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 51.96)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lacquer thinner 250 ml

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Model making - solvent

Container

Plastic bottle

Content

250 ml

Documents & Downloads

Security datasheet

Security datasheet 1666542 Tamiya 87077 Model making - solvent Plastic bottle Content 250 ml

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 335: May cause respiratory irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 243: Take precautionary measures against static discharge
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Dilution for the TAMIYA liquid primer (87096 87075 gray/white) and paint colors. For use with a airbrush spray device should be diluted in the ratio of 2:1 mixed/. The "painters tools" such as brush and airbrush spray devices can easily with the thinner residues can be freed of color. In case of stronger contamination is slightly longer soak, then rinse with clear water.

This text is machine translated.