• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 87102 Solvent Glass container Content 40 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 137.25)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mark Fit decal softener

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Solvent

Container

Glass container

Content

40 ml

Documents & Downloads

Security datasheet

Security datasheet 1521506 Tamiya 87102 Solvent Glass container Content 40 ml

Signal word

Danger

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing

Description

Apply easily water shift images

This text is machine translated.