• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Lubricant 10 g

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 479.00)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

10 g

Product type

Lubricant

Weight

10 g

Manufacturer part #

87022

Documents & Downloads

Security datasheet

Security datasheet 1666538 Tamiya Lubricant 10 g

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Verschleissmindernder special lubricant with the best sliding properties for all moving parts in gears, bearings and drive shafts. Effective in a wide temperature range. Excellent Creep and adhesion properties. The enclosed needles attachment allows a fine and precise dosage.

This text is machine translated.

Scope of delivery

  • The Center Tube Lubrication
  • Needle attachment.