• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 73-10099-12-C Model train braid 1 x 0.05 mm² Multi-coloured

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.63)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stranded hook up wire, 0.05mm²

  • Ideally for the routing of the decoder

Technical specifications

Size

Universal

Product type

Model train braid

Factory colour

Multi-coloured

No. of leads

1 x

Cross section (each core)

0.05 mm²

Cross section

1 x 0.05 mm²

Length

5 m

(Ø)

0.7 mm

Dim

(Ø x L) 0.7 mm x 5 m

Age category

15 years and over

Manufacturer part #

73-10099-12-C

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219647 TAMS Elektronik 73-10099-12-C Model train braid 1 x 0.05 mm² Multi-coloured

Description

12 thin and highly flexible braids in 10 colours orange, yellow, green, black, white, grey, blue, red, brown and violet. Ideal for connections of locomotive and function decoder · Delivered in 5m rings

More interesting products

(*All information is plus legal VAT)