• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 81-50268-10-C LED + leads Blue 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD-LED 0805, with connecting wires, blue

  • With soldered connection wires
  • This text is machine translated.

Technical specifications

  • Connection wires: Red/black (+/-), length: Approx. 20 cm
  • Light color: Blue
  • Wavelength 460-463 nm
  • Brightness 600-800 mcd
  • Radiance Angle: 140°
  • Max. current 20 mA
  • Forward voltage: Approximately 3.0 V
Product type

LED

Features

+ leads

LEDs

10 pc(s)

Factory colour

Blue

Max. current consumption

20 mA

Length

2 mm

Width

1.2 mm

Height

1.1 mm

Dim

(L x W x H) 2 x 1.2 x 1.1 mm

Age category

15 years and over

Manufacturer part #

81-50268-10-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207396 TAMS Elektronik 81-50268-10-C LED + leads Blue 10 pc(s)

Description

Scope of delivery

  • 10 LEDs

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)