• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TANCAP CC4-0805N681J101C1 Ceramic capacitor THT 680 pF 100 V 5 % (W x H) 4.2 mm x 25 mm 1 pc(s)

1/3
Image similar
Product type
Ceramic capacitor
Type
THT
Nominal voltage
100 V
Capacity (elec.)
680 pF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.23 / piece)
€ 4.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

THT

Nominal voltage

100 V

Capacity (elec.)

680 pF

Tolerance ±

5 %

Content

1 pc(s)

Material properties

NPO

Width

4.2 mm

Height

25 mm

CS

2.5 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Dim

(W x H) 4.2 mm x 25 mm

Material

Ceramic

Type

CC4-0805N681J101C1

Documents & Downloads

Datasheet

Datasheet 1578597 TANCAP CC4-0805N681J101C1 Ceramic capacitor THT 680 pF 100 V 5 % (W x H) 4.2 mm x 25 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)