• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TANCAP CT4-0805Y334M500C1T Ceramic capacitor THT 330 nF 50 V 20 % (W x H) 4.2 mm x 25 mm 1 pc(s)

1/3
Product type
Ceramic capacitor
Type
THT
Nominal voltage
50 V
Capacity (elec.)
330 nF
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.12 / piece)
€ 2.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

THT

Nominal voltage

50 V

Capacity (elec.)

330 nF

Tolerance ±

20 %

Content

1 pc(s)

Material properties

Z5U

Width

4.2 mm

Height

25 mm

CS

2.5 mm

Min. temperature

10 °C

Max. temperature

85 °C

Dim

(W x H) 4.2 mm x 25 mm

Material

Ceramic

Type

CT4-0805Y334M500C1T

Documents & Downloads

Datasheet

Datasheet 1578719 TANCAP CT4-0805Y334M500C1T Ceramic capacitor THT 330 nF 50 V 20 % (W x H) 4.2 mm x 25 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)