• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tangit TM8N PVC-U/C/ABS-cleaner 1 l

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 19.99)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC-U/C/ABS-cleaner

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

1 l

Product type

Plastic cleaner

Documents & Downloads

Datasheet

Datasheet 1668827 Tangit TM8N PVC-U/C/ABS-cleaner 1 l

Security datasheet

Security datasheet 1668827 Tangit TM8N PVC-U/C/ABS-cleaner 1 l

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

The Tangit PVC-U/C/ABS-cleaner in a cleaning agent for adhesive joints made of PVC-U and PVC-C and ABS, necessary system part of Tangit-Rohrklebstoffe.

This text is machine translated.

Features

  • Ensures secure bonding with Tangit Pipe Adhesives
  • Reliably removes residues and contaminants
  • Prevents leakage problems
  • Excellent cleaning properties
  • Very good Anloseigenschaften
  • Constantly controlled and consistently high quality
  • .

More interesting products

(*All information is plus legal VAT)