• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tangit TT8 Cleaning cloths for kunstoff-schwei ssverbindungen of PE/PP/PB/PVDF 100 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

307 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleaning cloths for kunstoff-schwei ssverbindungen of PE/PP/PB/PVDF

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 1668818 Tangit TT8 Cleaning cloths for kunstoff-schwei ssverbindungen of PE/PP/PB/PVDF 100 pc(s)

Security datasheet

Security datasheet 1668818 Tangit TT8 Cleaning cloths for kunstoff-schwei ssverbindungen of PE/PP/PB/PVDF 100 pc(s)

Signal word

Danger

GHS / H Statements

  • H 228: Flammable solid
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

Description

Features

  • Reliably removes residues and contaminants
  • High purity-dries without any stains
  • DVGW certified
  • Ensures secure welding of PE/PP/PB/PVDF-plastics
  • Prevents leakage problems
  • Excellent cleaning properties
  • Constantly controlled and consistently high quality
  • And Tamper-proof bottle (in accordance with DVGW-VP603)
  • Approved for drinking water applications (in accordance with the KTW-requirements)
  • Tangit cleaning cloths are absolutely fluff-free (no fiber residues).
  • This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)