• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos 83000066 Systainer III XXL Lid padding (L x W x H) 760 x 225 x 35 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lid cushion for Systainer III XXL

  • Robust and durable
  • optimal protection
  • This text is machine translated.

Technical specifications

  • Weight 100 g.
Product type

Lid padding

Width

225 mm

Height

35 mm

Length

760 mm

Dim

(L x W x H) 760 x 225 x 35 mm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265694 Tanos 83000066 Systainer III XXL Lid padding (L x W x H) 760 x 225 x 35 mm

Description

Lid cushion for optimal protection of contents in Systainer III XXL. For an optimal grip on the cover, the pad is provided with adhesive tape on the back.

This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)