• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus AKM610UK Radio Keyboard and mouse set Quiet keypad English, QWERTY Black

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Full-size wireless keyboard/mouse combination - black (UK)

  • QWERTY keyboard with full size keys, quiet touch and media control
  • High-resolution optical mouse in full size with integrated scrolling wheel
  • The Stow-n-Go® USB receiver connects both
  • Includes 2 AA alkaline batteries
  • Reliable wireless 2.4-GHz connection
  • Compatible with Windows®

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Radio

Sensor type

Optical

Sensor resolution

1600 dpi

Interfaces

2.4 GHz radio

Keyboard layout

English, QWERTY

Data input device features

Quiet keypad

Factory colour

Black

Weight

600 g

Width

570 mm

Depth

60 mm

Height

150 mm

Power supply

2 x AA battery (included)

Content

1 pc(s)

Dim

(W x H x D) 570 x 150 x 60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3168436 Targus AKM610UK Radio Keyboard and mouse set Quiet keypad English, QWERTY Black

Description

This wireless keyboard/mouse combination is an essential accessory for the workplace and offers comfort, performance and freedom of cable clutter. The full-size keys of the QWERTZ keyboard provide for a pleasant writing feel. Short key spaces allow efficient typing and soft key strokes. The responsive mouse glides easily and with perfectly tuned movements thanks to the optical sensor with 1,600 DPI. With the integrated, smooth-running scroll wheel you can navigate efficiently. The single USB receiver connects both peripherals, saves USB connections and allows easy plug and play. The USB-receiver can be stowed away easily, when it is not needed, and the accompanying batteries see to it that you can start directly after unpacking.

This text is machine translated.

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.