• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus ASF14W0GL Privacy screen filter Monitor, Laptop 35,6 cm (14") Image format: 16:10 ASF14W0GL

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus ASF14W0GL 4Vu™ 14" widescreen laptops (16:10)

  • Protects private information by a limited viewing angle of both sides limited to 30°
  • Reduces exposure to blue light by almost 40%.
  • DefenseGuard™ Antimicrobial Protection* ensures a clean surface and continuously protects the visual protection by preventing the growth of microorganisms
  • The anti-reflection coating prevents glare effects on the screen and ensures a pleasant viewing experience
  • More than 12% brighter than comparable solutions for greater clarity and visibility
  • Shiny and matt pages depending on your viewing habits
  • Supplied with 4 mounting methods, including tabs under the bezel, sliding tabs, adhesive strips, and a hinge adhesive to quickly fold down the screen

Technical specifications

  • Maximum screen size: 35.6 cm (14")
  • Suitable for: Laptop
Product type

Privacy screen filter

Suitable for

Monitor

Laptop

Suitable for

35,6 cm (14")

Features

Minimises blue light

Minimises glare and fingerprints

Double-sided (matt/glossy)

Touchable

Privacy screen filter

left/right

Image format

16:10

Height

188.5 mm

Width

301 mm

Dim

(W x H x D) 301 x 188.5 x 0.5 mm

Depth

0.5 mm

Keyboard layout

German, QWERTZ

Type

Frameless privacy filter

Weight

0.04 kg

UKCA

yes

Fingerprint resistant

yes

Easy to apply

yes

Magnetic

yes

Touchscreen compatible

yes

Easy to clean

yes

Blue light filter

yes

Reduces blue light up to

40 %

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384180 Targus ASF14W0GL Privacy screen filter Monitor, Laptop 35,6 cm (14") Image format: 16:10 ASF14W0GL

Description

The 4Vu™ Privacy Screen protects your data with tiny vertical screens on the surface of the screen, which limit the viewing angle so that the data is only visible directly in front of the monitor and up to 30° away from the center of the screen.

The viewer only sees a dark, unclear screen when he tries to view the landscape information from a side angle. The screen not only provides security, but also helps to prevent blinding through light and windows. The 4Vu privacy screen can be attached easily using the supplied fixing elements.

This text is machine translated.

What kind of Privacy Screen Protectors are you looking for?