• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Click-In™ Tablet PC cover Apple iPad 10.9" (Gen.10, 2022) 27,7 cm (10,9") Back cover Clear

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus Click-In™ Back cover

  • Will pass the 1.2 m military drop test (MIL-STD 810G)*.
  • Clear, protective exterior, which emphasizes the color of your iPad®
  • Slim profile with shock-absorbing shell
  • Integrated stand for hands-free viewing in landscape format
  • Precise cut-outs for access to the control elements, connections and camera
  • Compatible with the Apple Magic Keyboard® Folio and Smart Folio (available separately from Apple)
  • Built-in holder for Apple pencil® or stylus (pencil sold separately from Apple®)

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

Suitable for

27,7 cm (10,9")

Features

Built-in stand

Pen holder

Military-grade

Factory colour

Clear

US DoD Military Standards

MIL-STD-810G

Material

PC

TPU

Suitable for

27,7 cm (10,9")

Keyboard layout

None (PC-controlled)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304630 Targus Click-In™ Tablet PC cover Apple iPad 10.9" (Gen.10, 2022) 27,7 cm (10,9") Back cover Clear

Description

Lift up your iPad with the Targus® Click-In™ Clear Case + Kickstand for iPad® (10. Generation) 10.9". Add extra weight to your new, colorful iPad with this clear sleeve designed for durability. With a shock-absorbing shell with surrounding frame and reinforced corners, it offers military-grade drop protection (up to 1.2 meters/1.2 meters)* in a slim design.

The integrated stand can be folded out, in order to have the hands free in the landscape format and to be able to view the screen at almost every angle. The built-in holder for the Apple pencil® or stylus (pencil available separately from Apple®) provides additional efficiency.

Fall protection to military standards
Small drops and shocks are not a problem for this robust sleeve. The Click-In™ has even passed the stringent MIL-STD 810G tests* to ensure that it protects your iPad® from falls up to 1.2 meters high.

Clear coverage
You don't have to hide your colorful iPad® behind a case to fully protect it. This click-in case made of clear, shock-absorbing TPU protects your iPad® der10. Generation and at the same time underlines its natural colors. It is not only protective, but also functional: The precise cut-outs allow access to all connections, buttons and controls, and ensure that the camera is accessible for photos or videos without removing the device from the case.

A real specialty
With the foldable stand you can position your iPad seamlessly in different reading or viewing angles - perfect for watching your favorite videos or for holding a telephone conference hands-free.

This text is machine translated.

Hints

* Tested by an independent site using MIL-STD-810G, Method 516.6, Procedure IV.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.