• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Privacy Screen Filter Privacy screen filter 54,6 cm (21,5") Image format: 16:9 ASF215W9EU

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screen protector 21.5" (54.61 cm) (16:9)

  • Screen protector for desktop monitors 21.5" (54.61 cm) (16:9)
  • Supports touch and dual screens
  • Anti-reflection – reflection-free screens help reduce eye strain
  • Anti-glare
  • Protect the information on your screen from unwanted viewing
  • Targus privacy screens are more touch sensitive than other screens on the market

Technical specifications

  • Weight: 0.08 kg
Product type

Privacy screen filter

Suitable for

Monitor

Compatible with

Universal

Suitable for

54,6 cm (21,5")

Features

Minimises blue light

Scratch-proof

Touchable

Double-sided (matt/glossy)

Minimises glare and fingerprints

Privacy screen filter

left/right

Orientation

landscape

Image format

16:9

Height

27 cm

Width

47.5 cm

Dim

(W x H) 47.5 cm x 27 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380689 Targus Privacy Screen Filter Privacy screen filter 54,6 cm (21,5") Image format: 16:9 ASF215W9EU

Description

Keep your business under control with the Targus Privacy Screen 21.5" (54.61 cm) (16:9). Working life has become more mobile, and we are increasingly working in highly frequented public spaces such as cafés, airports and community offices. Privacy screens ensure that you can work with confidential information anywhere by narrowing the viewing angle on your device so that the data on the screen is only visible directly in front of the device. Targus Privacy Screens are available for tablet, laptop and desktop displays, and are all compatible with touch screens. The non-reflective, anti-glare screen ensures that you can work comfortably in bright, strongly dimmed environments. Prolonged exposure to blue light, such as the light on the screen of your device, can affect your health. Therefore, Targus Privacy Screens also include a blue light filter that provides comfort and well-being when you use your device for a long time.

This text is machine translated.

Features

  • Reversible screen: Glossy side provides clarity when viewing inside, matte side reduces glare when viewing in bright light
  • Three simple attachment options: Tabs under the auger, guide tabs, or reusable tape
  • Screen size 21.5" (54.61 cm) Aspect ratio: 16:9
  • Dimensions: 47.5 x 0.1 x 27 cm
  • Weight: 0,08 kg

Scope of delivery

  • Screen protector 21.5" (54.61 cm) (16:9)

What kind of Privacy Screen Protectors are you looking for?