• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tarifold Wall display board 414109 Assorted colours

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Material

PVC

Product type

Wall display board

Factory colour

Red

Blue

Yellow

Green

Black

Display board colour

Assorted colours

Frame colour

Assorted colours

Content

1 pc(s)

Length

50 mm

Product type description

Facilite la consultation des documents en entreprise.

Height-adjustable

No

Width

385 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1922958 Tarifold Wall display board 414109 Assorted colours

User & Safety Instructions

User & Safety Instructions 1922958 Tarifold Wall display board 414109 Assorted colours

Warranty Terms

Warranty Terms 1922958 Tarifold Wall display board 414109 Assorted colours

Description

Wall display board system, DIN A4 in portrait format 10 vision panels, frame made of steel wire in 5 colors, display board made of PVC, frame made of steel with lacquer finish in light gray, for fastening to the wall.

This text is machine translated.