• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International 12-Felder Kühlschrankthermometer horizontal Temperature probe -1 up to 12 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

12-field refrigerator thermometer horizontal - handle á 10 pieces

  • For the temperature control in the refrigerator range
  • Easy to read display right at the application site
  • Fast optical recording without separate measuring device
  • Suitable for routine checks and random samples
  • Delivery format: Handle á 10 pieces

Technical specifications

  • Gradation: 1°C (measurement points from -1°C to +12°C)
  • Accuracy: ±1 °C
  • Reversible liquid crystal color change (live-display: Back again when the temperature is changed dynamically)
  • Technology: Easy-read single color / liquid crystal display (TLC)
  • Self-adhesive back mounting
  • Resistance: Oil, water and steam-resistant
Type

Reversible, self-adhesive, horizontal

Product type

Temperature probe

Temperature reading range (min.)

-1 °C

No. of fields

12

Temperature reading range (max.)

12 °C

Dim

(L x W) 90 mm x 10 mm

Content

10 pc(s)

Temperature reading range

-1 up to 12 °C

Width

10 mm

Length

90 mm

Documents & Downloads

Datasheet

Datasheet 3859354 TCI Transport Control International 12-Felder Kühlschrankthermometer horizontal Temperature probe -1 up to 12 °C

User & Safety Instructions

User & Safety Instructions 3859354 TCI Transport Control International 12-Felder Kühlschrankthermometer horizontal Temperature probe -1 up to 12 °C

Description

The 12-field refrigerator thermometer horizontally supports quick visual control of temperatures in the near-refrigerator application area. The display can be read directly at the measurement point and is suitable for ongoing monitoring in storage, logistics and work environments. The condition can be checked regularly without any additional effort by the simple application.

This text is machine translated.

Scope of delivery

  • Booklet á 10 pieces