• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCI Transport Control International 12-Felder Zimmerthermometer Temperature test strip 10 up to 32 °C

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

12-Field Room Thermometer - booklet á 10 pieces

  • For the temperature control in the room area
  • Easy to read display right at the application site
  • Fast optical recording without separate measuring device
  • Suitable for routine checks and random samples
  • Delivery format: Handle á 10 pieces

Technical specifications

  • Temperature levels / ranges: 2 °C steps (10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32 °C)
  • Technology: Liquid crystal (TMC hall crest single color / easy read)
  • Display behavior: Reversible (color change display, reading at the top red oval / color change)
  • Accuracy: ±1 °C
  • Self-adhesive installation (back with adhesive film)
  • Storage: Cool and dry under 18°C.
Type

Self-adhesive, horizontal

Product type

Temperature test strip

Temperature reading range (min.)

10 °C

No. of fields

12

Temperature reading range (max.)

32 °C

Dim

(L x W) 90 mm x 10 mm

Content

10 pc(s)

Temperature reading range

10 up to 32 °C

Width

10 mm

Length

90 mm

Documents & Downloads

Datasheet

Datasheet 3859355 TCI Transport Control International 12-Felder Zimmerthermometer Temperature test strip 10 up to 32 °C

User & Safety Instructions

User & Safety Instructions 3859355 TCI Transport Control International 12-Felder Zimmerthermometer Temperature test strip 10 up to 32 °C

Description

The 12-field room thermometer supports quick visual inspection of temperatures near the room. The display can be read directly at the measurement point and is suitable for ongoing monitoring in storage, logistics and work environments. The condition can be checked regularly without any additional effort by the simple application.

This text is machine translated.

Features

  • Colour change thermo-geometry
  • Suitable for use at room temperature
  • Easy-to-read color technology
  • TMC Hallcrest Easy Read product
  • No batteries or glasses - non-toxic
  • Dust tight, waterproof
  • Easy to use
  • Reversible indicator function

Scope of delivery

  • Booklet á 10 pieces