
Highlights & Details
TCL 9000BTU mobile air conditioner white
- 3-in-1: Cooling, heating, ventilating
- Suitable for rooms up to 26 m²
Technical specifications
- Product type
Portable
- Operating voltage
230 V
- Suitable for rooms up to
26 m²
- Cooling power
9000 BTU/h
- Max. dehumidification rate
21.6 l/day
- Air flow rate
400 m³/h
- Features
Incl. exhaust air jack
LED display
Dehumidifier function
Timer
Fan function
- Factory colour
White
- Dim
(W x H x D) 356 x 630 x 388 mm
- Feed length
1.50 m
- Cooling power (W /BTU/h)
2600 W (9000 BTU/h)
A (A+++ - D)
- COP energy efficiency class (heating)
Doesn't apply
- Energy efficiency (fridges and freezers)
A (A+++ - D)
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
Doesn't apply
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Energy efficiency (fridges and freezers)
Doesn't apply
- Noise emission
53 dB
- Coolant type
R290
- Cooling power
2600 W
- GWP (kg CO2 eq.)
3
- Width
356 mm
- Height
630 mm
- Depth
388 mm
- Temperature settings
16 up to 31 °C
- Max. temperature setting
31 °C
- Min. temperature setting
16 °C
Documents & Downloads
Datasheet
Datasheet 3729132 TCL TAC-09CPB-PDL-W Portable EEC: A (A+++ - D) 2600 W 26 m² White
User & Safety Instructions
User & Safety Instructions 3729132 TCL TAC-09CPB-PDL-W Portable EEC: A (A+++ - D) 2600 W 26 m² White
Description
This text is machine translated.
Scope of delivery
- Instructions, remote control (without batteries), exhaust hose, adapter




