• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCL TAC-12-CHPB/MZB Monobloc EEC heating/cooling (range): A+ (A+++ - D)/A (A+++ - D) 3500 W 35 m² Black

1/3
Energy efficiency class A (A+++ - D)Product data sheet
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile Air Conditioning 4 in1, TCL Black, 12,000 BTU, 3.5 kW, Class A

  • 4-in-1: Air conditioning, dehumidifying, ventilating and heating
  • Suitable for rooms up to 35 m²

Technical specifications

  • Power consumption cooling 1345 W
  • Power consumption heating 1130 W
  • Operating temperature 16 °C - 31 °C
  • Dehumidifier output 40.8 l/24 h
  • 1.50 m extractor hose
  • Diameter of exhaust hose 15 cm
Product type

Monobloc

Operating voltage

230 V

Suitable for rooms up to

35 m²

Cooling power

12.000 BTU/h

Heating power

10.900 BTU/h

Max. dehumidification rate

1.7 l/h

Air flow rate

390 m³/h

Features

Incl. remote control

LED display

Timer

Incl. heater

Dehumidifier function

Fan function

Factory colour

Black

Dim

(W x H x D) 419 x 688 x 358 mm

Weight

27.5 kg

Feed length

1.5 m

Cooling power (W /BTU/h)

3500 W (12.000 BTU/h)

Heating power (W / BTU/h)

3200 W (10.900 BTU/h)

A (A+++ - D)

Seasonal Coefficient of Performance (SCOP) when in use (seasonal average)

2.8

Seasonal Energy Efficiency Ratio (cooling)

2.6

COP energy efficiency class (heating)

A+ (A+++ - D)

Energy efficiency (fridges and freezers)

A (A+++ - D)

SCOP energy efficiency rating (heating, cold season)

Doesn't apply

SCOP energy efficiency class (heating, average)

Doesn't apply

SCOP energy efficiency rating (heating, warm season)

Doesn't apply

Energy efficiency (fridges and freezers)

Doesn't apply

Noise emission

65 dB

Heating power

3200 W

Coolant type

R290

Cooling power

3500 W

GWP (kg CO2 eq.)

3

Width

419 mm

Height

688 mm

Depth

358 mm

Documents & Downloads

Datasheet

Datasheet 2888643 TCL TAC-12-CHPB/MZB Monobloc EEC heating/cooling (range): A+ (A+++ - D)/A (A+++ - D) 3500 W 35 m² Black

User & Safety Instructions

User & Safety Instructions 2888643 TCL TAC-12-CHPB/MZB Monobloc EEC heating/cooling (range): A+ (A+++ - D)/A (A+++ - D) 3500 W 35 m² Black

Description

Mobile Air Conditioning 4 in1, TCL Black, 12,000 BTU, 3.5 kW.

This text is machine translated.

Features

  • 3 speeds
  • Cooling & heating
  • Washable dust filter
  • No water tank
  • System self-diagnosis
  • Auto restart
  • Auto swing
  • Sleep function
  • 24h timer
  • Touch control

What kind of Monoblock Climate Control are you looking for?