
Highlights & Details
Mobile Air Conditioning 3 in1, TCL White, 12,000 BTU, 3.5 kW, Class A
- 3-in-1: Air conditioning, dehumidifying and ventilating
- Suitable for rooms up to 35 m²
Technical specifications
- Operating temperature 16 °C - 31 °C
- Dehumidifier output 40.8 l/24 h
- 1.50 m extractor hose
- Diameter of exhaust hose 15 cm
- Product type
Monobloc
- Operating voltage
230 V
- Suitable for rooms up to
35 m²
- Cooling power
12.000 BTU/h
- Max. dehumidification rate
1.7 l/h
- Air flow rate
390 m³/h
- Features
Incl. remote control
LED display
Timer
Dehumidifier function
Fan function
- Factory colour
White
- Dim
(W x H x D) 419 x 688 x 358 mm
- Weight
27 kg
- Feed length
1.5 m
- Cooling power (W /BTU/h)
3500 W (12.000 BTU/h)
A (A+++ - D)
- Seasonal Energy Efficiency Ratio (cooling)
2.6
- COP energy efficiency class (heating)
Doesn't apply
- Energy efficiency (fridges and freezers)
A (A+++ - D)
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
Doesn't apply
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Energy efficiency (fridges and freezers)
Doesn't apply
- Noise emission
65 dB
- Heating power
0 kW
- Coolant type
R290
- Cooling power
3500 W
- GWP (kg CO2 eq.)
3
- Width
419 mm
- Height
688 mm
- Depth
358 mm
Documents & Downloads
Datasheet
Datasheet 2888644 TCL TAC-12-CPB/MZW Monobloc EEC: A (A+++ - D) 3500 W 35 m² White
User & Safety Instructions
User & Safety Instructions 2888644 TCL TAC-12-CPB/MZW Monobloc EEC: A (A+++ - D) 3500 W 35 m² White
Description
This text is machine translated.
Features
- 3 speeds
- Cool, Ventilate, dehumidifier
- Washable dust filter
- No water tank
- System self-diagnosis
- Auto restart
- Auto swing
- Sleep function
- 24h timer
- Touch control











