There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Choke
Common mode
SMD
1.1 µH
350 Ω
550 Ω
100 MHz
4 mΩ
50 V DC
10 A
Duplex steel
15 mm
13 mm
6 mm
-40 °C
85 °C
3.14 g
Yes
1 pc(s)
(L x W x H) 15 x 13 x 6 mm
Yes
Gleichtaktdrosseln/Filter für Stromleitungen
yes
Datasheet 3555215 TDK ACM1513-551-2PL-TLHF Gleichtaktdrosseln/Filter für Stromleitungen Choke Common mode SMD 1.1 µH 4 mΩ 550 Ω 10 A 1 pc(
User & Safety Instructions 3555215 TDK ACM1513-551-2PL-TLHF Gleichtaktdrosseln/Filter für Stromleitungen Choke Common mode SMD 1.1 µH 4 mΩ 550 Ω 10 A 1 pc(