There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Choke
Common mode
SMD
1008
300 Ω
100 MHz
100 MHz
100 MHz
350 mΩ
20 V DC
400 mA
Duplex steel
2.5 mm
2 mm
1.2 mm
-40 °C
85 °C
0.02 g
1 pc(s)
(L x W x H) 2.5 x 2 x 1.2 mm
Yes
Gleichtaktdrosseln/Filter für Stromleitungen
yes
Datasheet 3555218 TDK ACM2520-301-2P-T002 Gleichtaktdrosseln/Filter für Stromleitungen Choke Common mode SMD 1008 350 mΩ 300 Ω 400 mA 1 pc
User & Safety Instructions 3555218 TDK ACM2520-301-2P-T002 Gleichtaktdrosseln/Filter für Stromleitungen Choke Common mode SMD 1008 350 mΩ 300 Ω 400 mA 1 pc