
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
TDK B57045K102K B57045K102K NTC thermistor K 45 1 Ω 1 pc(s)
Our service for you
Technical specifications
- Product type
NTC thermistor
- Type
K 45
- Resistance
1 Ω
- Tolerance ±
10 %
- Nominal temperature
+25 °C
- R 25
1 k Ω
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
B57045K102K
- Type
K 45
- Temperature range
-55 to +125 °C
Documents & Downloads
Datasheet
Datasheet 500442 TDK B57045K102K B57045K102K NTC thermistor K 45 1 Ω 1 pc(s)
Datasheet 500442 TDK B57045K102K B57045K102K NTC thermistor K 45 1 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 500442 TDK B57045K102K B57045K102K NTC thermistor K 45 1 Ω 1 pc(s)
Information
Information 500442 TDK B57045K102K B57045K102K NTC thermistor K 45 1 Ω 1 pc(s)
Description
For temperature compensation and measurement when assembling the chassis.
Features
- Aluminium screw threaded housing, M3 thread





















