
Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
incl. VAT
14-day return policy included
Highlights & Details
TDK B57164K102J B57164K102J NTC thermistor Radial lead K164 1 kΩ 450 mW 1 pc(s)
Our service for you
Technical specifications
- Product type
NTC thermistor
- Type
Radial lead
- Type
K164
- Resistance
1 kΩ
- Power rating
450 mW
- Tolerance ±
10 %
- Nominal temperature
+25 °C
- R 25
1 kΩ
- (Ø)
5.5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Dim
(Ø) 5.5 mm
- Type
B57164K102J
- Type
K164/ 1 K/5%
- Type
B57164K102J
- Temperature range
-55 to +125 °C
Documents & Downloads
Datasheet
Datasheet 500574 TDK B57164K102J B57164K102J NTC thermistor Radial lead K164 1 kΩ 450 mW 1 pc(s)
User & Safety Instructions
User & Safety Instructions 500574 TDK B57164K102J B57164K102J NTC thermistor Radial lead K164 1 kΩ 450 mW 1 pc(s)
Description
Thermistor for temperature compensation and measurement, eg in transistor circuits.
Features
- Painted washer






















