• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72207S0301K101 Metal oxide varistor 470 V 1 pc(s)

Product type
Metal oxide varistor
Type
circular
V<sub>v</sub>
470 V
CS
5 mm
(Ø)
9 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • Series B722
  • Delivery form: Loose
  • Diameter, Resistance element 9 mm
  • Diameter, connection wire 0.6 mm
  • Solder-ability 245 °C / 3 s.
  • Power loss, max. 0.25 W.
  • Max. OPERATING VOLTAGE (DC) 385 V DC
  • Max. OPERATING VOLTAGE (AC) 300 V AC
  • Testing voltage 2,500 V
  • Varistor voltage (@1mA) 470 V
  • Surge current 1,200 A.
  • Energy absorption 23 J
  • Capacity, type: 100 pF
  • Response time, max. 25 ns
  • APPROVALS UL,CSA,VDE,IEC,CQC,UL 94 V0
Product type

Metal oxide varistor

Type

circular

Vv

470 V

Material

Epoxide

CS

5 mm

Content

1 pc(s)

(Ø)

9 mm

Height

36.0 mm

Width

4.5 mm

Manufacturer part #

B72207S0301K101

Dim

(Ø x H) 9 mm x 36.0 mm

Capacitance

100 pF

RoHS-compliant

Yes

Peak current I(pp)

1.200 A

Type

B72207S0301K101

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Insulation resistance

10 MΩ

Resistance

0 Ω

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3465088 TDK B72207S0301K101 Metal oxide varistor 470 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3465088 TDK B72207S0301K101 Metal oxide varistor 470 V 1 pc(s)

Description

Metal oxide varistors

This text is machine translated.

Features

  • • Round varistor elements, wired
  • • UL94V-0 epoxy coating
  • • No load reduction up to 85°C.