There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
SMD
2220
10 µH
300 Ω
1000 Ω
19 MHz
2.52 MHz
19 MHz
2.52 MHz
10 %
0.132 Ω
1420 mA
Duplex steel
5.6 mm
5 mm
5 mm
3.6 mm
-55 °C
150 °C
0.4
Yes
1 pc(s)
(L x W x H) 5.6 x 5 x 5 mm
Yes
SMD / SMT-Induktivitäten
Datasheet 3555235 TDK B82442T1103K000 SMD / SMT-Induktivitäten Inductor SMD 2220 Contact spacing 3.6 mm 10 µH 0.132 Ω 1000 Ω 1420 mA 1 pc(
User & Safety Instructions 3555235 TDK B82442T1103K000 SMD / SMT-Induktivitäten Inductor SMD 2220 Contact spacing 3.6 mm 10 µH 0.132 Ω 1000 Ω 1420 mA 1 pc(