1/2
Rail mounted PSU (DIN)
350 V
575 V
40 A
40 A
960 W
Adjustable
3
29 V DC
1 x
Spring-loaded terminal
(L x W x H) 171.9 x 100 x 129 mm
1750 g
29 V DC
22.5 V DC
70 °C
-25 °C
DRB960-48-3-A1
1 pc(s)
100 mm
129 mm
171.9 mm
DRB960-48-3-A1
User & Safety Instructions 3375234 TDK DRB960-48-3-A1 Rail mounted PSU (DIN) 29 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)