• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK I7A24045A033V-000-R DC/DC converter 12 V DC 5 V DC, -5 V DC 45 A 750 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DC-DC converter, non-insulated, PCB mounting, 16tel brick, input 18-32VDC, 3.3-18V 45A, 750W, Pos Logic

  • High degree of efficiency till 98.5%
  • Further setting range 3.3 to 24V or 3.3 bis18V
  • Eingangsbereich18 to 60Vdc or 18 to 32Vdc
  • Minimum external wiring required
  • Minimum derating requirements in low airflow environments
  • Cascadable performance of 100-750W through multi-footprint layout (i3/i6/i7)

Technical specifications

Product type

DC/DC converter

Type

I7A24045A033V-000-R

Nominal voltage

12 V DC

Min. input voltage

18 V DC

Input voltage (max.)

32 V DC

Output voltages

5 V DC

-5 V DC

Max. output current

45 A

Output current (max.) - rounded

45 A

750 W

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+125 °C

Dim

(L x W x H) 34 x 36.8 x 11.5 mm

Height

11.5 mm

Length

34 mm

Width

36.8 mm

Output voltage (max.)

18 V DC

Output voltage (min.)

3.3 V DC

Weight

25 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2481380 TDK I7A24045A033V-000-R DC/DC converter 12 V DC 5 V DC, -5 V DC 45 A 750 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2481380 TDK I7A24045A033V-000-R DC/DC converter 12 V DC 5 V DC, -5 V DC 45 A 750 W Content 1 pc(s)

Warranty Terms

Warranty Terms 2481380 TDK I7A24045A033V-000-R DC/DC converter 12 V DC 5 V DC, -5 V DC 45 A 750 W Content 1 pc(s)

Description

The i7A modules can be used in many ways to derive additional outputs from an existing 24V, 36V, or 48V bus voltage, and this at a much lower cost compared to isolated DC/DC converters. Efficiencies of up to 98.5% minimize internal losses and allow the i7A to operate at ambient temperatures of -40°C to +125°C, even at low air flow. The design of the i7A offers low ripple and excellent control dynamics. Nevertheless, the module is equipped with only a few external components, was this saves cost and space on the PCB. There are three designs to choose from; all only 34 mm wide and 36.8 mm long. With a height of just 11.5mm, the Open-Frame version is especially flat and the right choice for applications with forced air flow. In addition, there is a base plate version for contact cooling with a height of 12.7mm and a type with integrated heat sink and 24.9mm height for convection-cooled application fields the functional scope of the i7A series includes a trim pin for setting the voltage, + remote sense, remote on-off (positive or negative logic) as well as protection functions against overcurrent, Overtemperature and input undervoltage.

This text is machine translated.

What kind of DC/DC Converters are you looking for?