
Highlights & Details
2 HE mounting frame for the integration of Z+ devices in 19" cabinets
- 19" 2U Rack Adapter
- For accommodating up to 6 pieces Z+ devices
- For the consumption of up to 4 pieces Z+/L Häme Devices
- Compatible with (details) Z-100-2, Z100-4, Z-10-20, Z-10-20/L, Z10-40, Z-20-10, Z-20-10/L, Z20-20, Z20-20/L, Z-232-9, Z36 12, Z36-12/L, Z-36-6, Z-36-6/L, Z-60-3.5, Z-60-3.5/L, Z60 7, Z60-7/L
Technical specifications
- Product type
19" case
- Compatible with
TDK-Lambda
- Type
Z-NL100
- Compatible with (details)
Z-100-2
Z100-4
Z-10-20
Z-10-20/L
Z10-40
Z-20-10
Z-20-10/L
Z20-20
Z20-20/L
Z-232-9
Show more
- Type
Steel sheet, painted
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 405206 TDK-Lambda Z-NL100 2 HE mounting frame for the integration of Z+ devices in 19" cabinets
Warranty Terms
Warranty Terms 405206 TDK-Lambda Z-NL100 2 HE mounting frame for the integration of Z+ devices in 19" cabinets
Description
This text is machine translated.
Scope of delivery
- 19" rack 2U with screws for mounting the Z+ devices
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 2,094.00€ 2,020.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































