There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Inductor
shielded
SMD
0805
100 µH
1 MHz
1 MHz
12 MHz
1 MHz
1 MHz
10 %
3.1 Ω
2 mA
Duplex steel
2 mm
1.25 mm
1.25 mm
-40 °C
85 °C
0.014 g
Yes
1 pc(s)
(L x W x H) 2 x 1.25 x 1.25 mm
Yes
SMD / SMT-Induktivitäten
yes
Datasheet 3555248 TDK MLF2012C101KT000 SMD / SMT-Induktivitäten Inductor shielded SMD 0805 100 µH 3.1 Ω 2 mA 1 pc(s) Tape on Full reel
User & Safety Instructions 3555248 TDK MLF2012C101KT000 SMD / SMT-Induktivitäten Inductor shielded SMD 0805 100 µH 3.1 Ω 2 mA 1 pc(s) Tape on Full reel